Cell Phone PMIC 49-VFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT73C202

DigiKey Part Number
AT73C202-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT73C202
Description
IC PWR/BATT MGMT FOR CELL 49FBGA
Customer Reference
Detailed Description
Cell Phone PMIC 49-VFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Cell Phone
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
49-VFBGA
Supplier Device Package
49-VFBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.