FLASH Memory IC 16Mbit SPI 66 MHz 8-VDFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161D-MU

DigiKey Part Number
AT45DB161D-MU-ND
Manufacturer
Manufacturer Product Number
AT45DB161D-MU
Description
IC FLASH 16MBIT SPI 66MHZ 8VDFN
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 66 MHz 8-VDFN (6x5)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB161D-MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
528 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFN (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.