
APTM50DHM65T3G | |
|---|---|
DigiKey Part Number | 150-APTM50DHM65T3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTM50DHM65T3G |
Description | MOSFET 2N-CH 500V 51A SP3 |
Customer Reference | |
Detailed Description | Mosfet Array 500V 51A 390W Chassis Mount SP3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 51A | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 340nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 10800pF @ 25V | |
Power - Max | 390W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |

