APTM20DAM04G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $169.65000
Datasheet
Image for APTM20DAM04G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM20DAM04G

DigiKey Part Number
APTM20DAM04G-ND
Manufacturer
Manufacturer Product Number
APTM20DAM04G
Description
MOSFET N-CH 200V 372A SP6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 372A (Tc) 1250W (Tc) Chassis Mount SP6
Datasheet
 Datasheet
EDA/CAD Models
APTM20DAM04G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 186A, 10V
Vgs(th) (Max) @ Id
5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
560 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
28900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SP6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$169.65000$1,017.90