Image for APTM100A12STG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM100A12STG

DigiKey Part Number
150-APTM100A12STG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTM100A12STG
Description
MOSFET 2N-CH 1000V 68A SP3
Customer Reference
Detailed Description
Mosfet Array 1000V (1kV) 68A 1250W Chassis Mount SP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1000V (1kV)
Current - Continuous Drain (Id) @ 25°C
68A
Rds On (Max) @ Id, Vgs
120mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
616nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
17400pF @ 25V
Power - Max
1250W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP3
Supplier Device Package
SP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$292.16333$876.49