Image for APTDF100H120G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTDF100H120G

DigiKey Part Number
150-APTDF100H120G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APTDF100H120G
Description
BRIDGE RECT 1P 1.2KV 120A SP4
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SP4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
120 A
Voltage - Forward (Vf) (Max) @ If
3 V @ 100 A
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP4
Supplier Device Package
SP4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13$52.05000$676.65