
APTDC40H601G | |
|---|---|
DigiKey Part Number | 150-APTDC40H601G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTDC40H601G |
Description | BRIDGE RECT 1PHASE 600V 40A SP1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 600 V Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Current - Reverse Leakage @ Vr | 800 µA @ 600 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP1 | |
Supplier Device Package | SP1 | |
Base Product Number |

