
APT150GN60B2G | |
|---|---|
DigiKey Part Number | APT150GN60B2G-ND |
Manufacturer | |
Manufacturer Product Number | APT150GN60B2G |
Description | IGBT TRENCH FIELD STOP 600V 220A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 220 A 536 W Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APT150GN60B2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 220 A | |
Current - Collector Pulsed (Icm) | 450 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 150A | |
Power - Max | 536 W | |
Switching Energy | 8.81mJ (on), 4.295mJ (off) | |
Input Type | Standard | |
Gate Charge | 970 nC | |
Td (on/off) @ 25°C | 44ns/430ns | |
Test Condition | 400V, 150A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $20.08000 | $602.40 |

