


APA075-TQG100 | |
|---|---|
DigiKey Part Number | APA075-TQG100-ND |
Manufacturer | |
Manufacturer Product Number | APA075-TQG100 |
Description | IC FPGA 66 I/O 100TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 66 27648 100-LQFP |
EDA/CAD Models | APA075-TQG100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 27648 | |
Number of I/O | 66 | |
Number of Gates | 75000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $67.70011 | $6,093.01 |

