
AC163028 | |
|---|---|
DigiKey Part Number | AC163028-ND |
Manufacturer | |
Manufacturer Product Number | AC163028 |
Description | BOARD RF PICDEM Z |
Customer Reference | |
Detailed Description | IEEE 802.15.4 - PICDEM™ Z 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | PICDEM™ Z | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | IEEE 802.15.4 | |
Note | - |

