EEPROM Memory IC 2Kbit Microwire 2 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA56BT-I/OT

DigiKey Part Number
93AA56BT-I/OTTR-ND - Tape & Reel (TR)
93AA56BT-I/OTCT-ND - Cut Tape (CT)
93AA56BT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93AA56BT-I/OT
Description
IC EEPROM 2KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93AA56BT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27930$837.90
Manufacturers Standard Package