EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02T-I/OT

DigiKey Part Number
24AA02T-I/OTTR-ND - Tape & Reel (TR)
24AA02T-I/OTCT-ND - Cut Tape (CT)
24AA02T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA02T-I/OT
Description
IC EEPROM 2KBIT I2C SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
24AA02T-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,669
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26600$798.00
Manufacturers Standard Package