Image for 1N5181 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5181

DigiKey Part Number
1N5181-ND
Manufacturer
Manufacturer Product Number
1N5181
Description
DIODE STD 4000V 100MA S AXIAL
Customer Reference
Detailed Description
Diode 4000 V 100mA Through Hole S, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
4000 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
10 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 4000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$47.28020$4,728.02