
1N4693E3 | |
|---|---|
DigiKey Part Number | 1N4693E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4693E3 |
Description | DIODE ZENER 7.5V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 459 | $3.56000 | $1,634.04 |

