Parametric Equivalent

1N4550A | |
|---|---|
DigiKey Part Number | 1N4550A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4550A |
Description | DIODE ZENER 4.3V 50W DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 50 W ±10% Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 0.16 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-5 (DO-203AB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.44030 | $4,644.03 |


