



G08-212 | |
---|---|
DigiKey Part Number | 2768-G08-212-ND |
Manufacturer | |
Manufacturer Product Number | G08-212 |
Description | USB Adapter A Type F to PS/2 M |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Circular Connector, Male Pins, 6 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Circular Connector, Male Pins, 6 Pos | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.99000 | $44.95 |
25 | $7.99000 | $199.75 |
50 | $6.99000 | $349.50 |