



E09-003BL | |
---|---|
DigiKey Part Number | 2768-E09-003BL-ND |
Manufacturer | |
Manufacturer Product Number | E09-003BL |
Description | 3' CAT 6A UTP 24AWG Molded Blue |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $3.30000 | $82.50 |
50 | $3.20000 | $160.00 |
100 | $3.10000 | $310.00 |
200 | $3.00000 | $600.00 |