R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD12A-BP

DigiKey Part Number
353-SLD12A-BP-ND
Manufacturer
Manufacturer Product Number
SLD12A-BP
Description
TVS DIODE 12VWM 19.9VC R6
Customer Reference
Detailed Description
19.9V Clamp 300A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
300A
Power - Peak Pulse
6000W (6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Last Time Buy
Last Time Buy Date: 10/21/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4,800$1.01750$4,884.00