



MMBT5551-TP | |
|---|---|
DigiKey Part Number | MMBT5551-TPTR-ND - Tape & Reel (TR) MMBT5551-TPCT-ND - Cut Tape (CT) MMBT5551-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551-TP |
Description | TRANS NPN 160V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07700 | $0.77 |
| 100 | $0.04740 | $4.74 |
| 500 | $0.03420 | $17.10 |
| 1,000 | $0.02990 | $29.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03327 | $99.81 |
| 6,000 | $0.02962 | $177.72 |
| 9,000 | $0.02776 | $249.84 |
| 15,000 | $0.02566 | $384.90 |
| 21,000 | $0.02442 | $512.82 |
| 30,000 | $0.02321 | $696.30 |
| 75,000 | $0.02056 | $1,542.00 |
| 150,000 | $0.01892 | $2,838.00 |
| 300,000 | $0.01754 | $5,262.00 |






