



3SMAJ5926B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5926B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5926B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5926B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5926B-TP |
Description | DIODE ZENER 11V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5926B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25900 | $2.59 |
| 100 | $0.16500 | $16.50 |
| 500 | $0.12800 | $64.00 |
| 1,000 | $0.10000 | $100.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09800 | $735.00 |

