Adhesive “ Fastener Threads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8703-10ML

DigiKey Part Number
473-1215-ND
Manufacturer
Manufacturer Product Number
8703-10ML
Description
THREADLOCKER, HIGH STRENGTH, PER
Customer Reference
Detailed Description
Adhesive “Fastener Threads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adhesive
Features
Red, 10mL
For Use With/Related Products
Fastener Threads
Shelf Life Start
-
Shelf Life
36 Months
Storage/Refrigeration Temperature
100°F (38°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.