
SFV-CNL10AR | |
|---|---|
DigiKey Part Number | 5358-SFV-CNL10AR-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CNL10AR |
Description | SOLDERING TIP, CONICAL, LONG, 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.590" (14.99mm) | |
Diameter | 0.040" (1.02mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.10000 | $20.10 |
| 5 | $18.24000 | $91.20 |
| 10 | $17.49300 | $174.93 |
| 25 | $16.55280 | $413.82 |
| 50 | $15.87500 | $793.75 |
| 100 | $15.22490 | $1,522.49 |
| 500 | $14.90010 | $7,450.05 |

