
MF12-2430FTR | |
---|---|
DigiKey Part Number | 2997-MF12-2430FTR-ND - Tape & Reel (TR) 2997-MF12-2430FCS-ND |
Manufacturer | |
Manufacturer Product Number | MF12-2430FTR |
Description | RES MF 1/8W 243R 1% T/R |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.134" L (1.80mm x 3.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02308 | $115.40 |
20,000 | $0.02077 | $415.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.08000 | $40.00 |
1,000 | $0.05600 | $56.00 |