
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.10000 | $50.00 |
2,000 | $0.01970 | $39.40 |