
VMQF576P33-16.000-1.0/-40+85 | |
---|---|
DigiKey Part Number | 5672-VMQF576P33-16.000-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | VMQF576P33-16.000-1.0/-40+85 |
Description | XO VCTCXO 16.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 16 MHz VCTCXO LVPECL Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Amplitude Control | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $58.08000 | $174.24 |
6 | $37.72000 | $226.32 |
9 | $30.75000 | $276.75 |
24 | $26.25000 | $630.00 |
48 | $21.95000 | $1,053.60 |
99 | $18.25000 | $1,806.75 |
249 | $16.45000 | $4,096.05 |