MQF574T33-133.3333-1.0/-40+85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMQF574T33-38.400-1.0/-40+85

DigiKey Part Number
5672-VMQF574T33-38.400-1.0/-40+85-ND
Manufacturer
Manufacturer Product Number
VMQF574T33-38.400-1.0/-40+85
Description
XTAL OSC VCTCXO 38.4000MHZ CMOS
Customer Reference
Detailed Description
38.4 MHz VCTCXO CMOS Oscillator 3.3V Amplitude Control 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
Amplitude Control
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
±8ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Current - Supply (Disable) (Max)
18mA (Typ)
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate $28.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
3$58.08000$174.24
6$37.72000$226.32
9$30.75000$276.75
24$26.25000$630.00
48$21.95000$1,053.60
99$18.25000$1,806.75
249$16.45000$4,096.05