
QVMQF576P33-2.5B-163.840 | |
---|---|
DigiKey Part Number | 5672-QVMQF576P33-2.5B-163.840-ND |
Manufacturer | |
Manufacturer Product Number | QVMQF576P33-2.5B-163.840 |
Description | XO VCTCXO 163.8400MHZ LVPECL |
Customer Reference | |
Detailed Description | 163.84 MHz VCTCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 163.84 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $55.00000 | $165.00 |
6 | $35.50000 | $213.00 |
9 | $27.75000 | $249.75 |
24 | $23.25000 | $558.00 |
48 | $19.95000 | $957.60 |
99 | $16.25000 | $1,608.75 |
249 | $14.65000 | $3,647.85 |