
QVMQF326T33-2.0A-19.200 | |
---|---|
DigiKey Part Number | 5672-QVMQF326T33-2.0A-19.200-ND |
Manufacturer | |
Manufacturer Product Number | QVMQF326T33-2.0A-19.200 |
Description | XTAL OSC VCTCXO 19.2000MHZ CMOS |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | ±8ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $53.46000 | $160.38 |
6 | $34.39000 | $206.34 |
9 | $27.75000 | $249.75 |
24 | $23.25000 | $558.00 |
48 | $18.95000 | $909.60 |
99 | $15.25000 | $1,509.75 |
249 | $13.75000 | $3,423.75 |