
QMQF576P25-2.0A-12.352 | |
---|---|
DigiKey Part Number | 5672-QMQF576P25-2.0A-12.352-ND |
Manufacturer | |
Manufacturer Product Number | QMQF576P25-2.0A-12.352 |
Description | XTAL OSC TCXO 12.3520MHZ LVPECL |
Customer Reference | |
Detailed Description | 12.352 MHz TCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.352 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 28mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $56.54000 | $169.62 |
6 | $36.61000 | $219.66 |
9 | $29.75000 | $267.75 |
24 | $25.25000 | $606.00 |
48 | $20.95000 | $1,005.60 |
99 | $17.25000 | $1,707.75 |
249 | $15.55000 | $3,871.95 |