
QMQF574T33-2.0A-18.414 | |
---|---|
DigiKey Part Number | 5672-QMQF574T33-2.0A-18.414-ND |
Manufacturer | |
Manufacturer Product Number | QMQF574T33-2.0A-18.414 |
Description | XTAL OSC TCXO 18.4140MHZ CMOS |
Customer Reference | |
Detailed Description | 18.414 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.414 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $56.54000 | $169.62 |
6 | $36.61000 | $219.66 |
9 | $29.75000 | $267.75 |
24 | $25.25000 | $606.00 |
48 | $20.95000 | $1,005.60 |
99 | $17.25000 | $1,707.75 |
249 | $15.55000 | $3,871.95 |