
MQF326T33-56.000-1.0/-40+85 | |
---|---|
DigiKey Part Number | 5672-MQF326T33-56.000-1.0/-40+85-ND |
Manufacturer | |
Manufacturer Product Number | MQF326T33-56.000-1.0/-40+85 |
Description | XTAL OSC TCXO 56.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 56 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 56 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $55.00000 | $165.00 |
6 | $35.50000 | $213.00 |
9 | $28.75000 | $258.75 |
24 | $24.25000 | $582.00 |
48 | $19.95000 | $957.60 |
99 | $16.25000 | $1,608.75 |
249 | $14.65000 | $3,647.85 |