25QHM572D0.25-1.8432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25QHM572C1.5-3.500

DigiKey Part Number
5672-25QHM572C1.5-3.500-ND
Manufacturer
Manufacturer Product Number
25QHM572C1.5-3.500
Description
XTAL OSC SSXO 3.5000MHZ CMOS SMD
Customer Reference
Detailed Description
3.5 MHz SSXO CMOS (Low EMI) Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
25QHM572C1.5-3.500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
3.5 MHz
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-45°C ~ 85°C
Spread Spectrum Bandwidth
±1.50%, Center Spread
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate $28.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$31.15000$155.75
10$19.97000$199.70
25$15.66000$391.50
50$13.35000$667.50
75$10.77000$807.75
100$8.55000$855.00
250$7.17000$1,792.50