
3QHTF53-13.520-PD | |
---|---|
DigiKey Part Number | 5672-3QHTF53-13.520-PD-ND |
Manufacturer | |
Manufacturer Product Number | 3QHTF53-13.520-PD |
Description | 13.52 MHz XO 3.3V 5.0X3.2 MM PD |
Customer Reference | |
Detailed Description | 13.52 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13.52 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $31.15000 | $155.75 |
10 | $19.97000 | $199.70 |
25 | $15.66000 | $391.50 |
50 | $13.35000 | $667.50 |
75 | $10.77000 | $807.75 |
100 | $8.55000 | $855.00 |
250 | $7.17000 | $1,792.50 |