SW6WC-50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemtronics
In Stock: 1,455
Unit Price: $6.98000
Datasheet
SW6WC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW6WC-50

DigiKey Part Number
SW6WC-50-ND
Manufacturer
Manufacturer Product Number
SW6WC-50
Description
SWAB SINGLE HEAD COTTON 50PCS
Customer Reference
Detailed Description
Swab, Single Head Cotton Tip 50 PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA/EasyBraid
Series
-
Packaging
Box
Part Status
Obsolete
Type
Swab, Single Head
Tip Material
Cotton
Handle Material
Wood
Features
Low Linting
Handle Length
6.00" (152.4mm)
Quantity
50
Obsolete
This product is no longer manufactured. View Substitutes