
XPR18 | |
|---|---|
DigiKey Part Number | 4895-XPR18-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | XPR18 |
Description | Box of 10 XENON PR 18V 0.59A 14. |
Customer Reference | |
Detailed Description | Lamp 18V T-3.25 / Base: P13.5S Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 14.3 | |
Lens Size | T-3.25 / Base: P13.5S | |
Lead Style | Miniature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.64000 | $24.64 |
| 10 | $23.01000 | $230.10 |
| 50 | $21.03000 | $1,051.50 |
| 100 | $18.90000 | $1,890.00 |

