
PR17 | |
|---|---|
DigiKey Part Number | 4895-PR17-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | PR17 |
Description | Box of 10 PR BULB 4.9V .3A 1.2CP |
Customer Reference | |
Detailed Description | Lamp 4.9V B-3.5 / Base: P13.5S Miniature Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 4.9V | |
MSCP (Mean Spherical Candle Power) | 1.2 | |
Lens Size | B-3.5 / Base: P13.5S | |
Lead Style | Miniature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |

