
PR1 | |
|---|---|
DigiKey Part Number | 4895-PR1-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | PR1 |
Description | Box of 10 PR BULB 2V .95A |
Customer Reference | |
Detailed Description | Lamp 2V B-3.5 / Base: P13.5S Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 2V | |
MSCP (Mean Spherical Candle Power) | 1.0 | |
Lens Size | B-3.5 / Base: P13.5S | |
Lead Style | Miniature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.61000 | $8.61 |

