
HPR52 | |
|---|---|
DigiKey Part Number | 4895-HPR52-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | HPR52 |
Description | B3 1/2 2.8V .85A 2.8CP HALOGEN |
Customer Reference | |
Detailed Description | Halogen Lamp 2.8V B-3.5 / Base: P13.5S Miniature Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Halogen | |
Voltage Rating | 2.8V | |
MSCP (Mean Spherical Candle Power) | 2.8 | |
Lens Size | B-3.5 / Base: P13.5S | |
Lead Style | Miniature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.05000 | $56.05 |
| 10 | $51.92000 | $519.20 |
| 50 | $47.81000 | $2,390.50 |
| 100 | $43.70000 | $4,370.00 |

