
H4467 | |
|---|---|
DigiKey Part Number | 4895-H4467-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | H4467 |
Description | MOTORCYCLE, HIGH/LOW BEAM, 12.8V |
Customer Reference | |
Detailed Description | Lamp 12.8V PAR-46 Lugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12.8V | |
MSCP (Mean Spherical Candle Power) | 27000.0 | |
Lens Size | PAR-46 | |
Lead Style | Lugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.64000 | $22.64 |
| 12 | $20.72000 | $248.64 |
| 24 | $18.81000 | $451.44 |
| 48 | $16.89000 | $810.72 |

