
E17 | |
|---|---|
DigiKey Part Number | 4895-E17-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | E17 |
Description | Box of 10 T1 1/2 WEDGE 28V .065A |
Customer Reference | |
Detailed Description | Lamp 28V T-1.5 / Base: W2X4.6D Wedge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.65 | |
Lens Size | T-1.5 / Base: W2X4.6D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.23000 | $9.23 |
| 10 | $8.41000 | $84.10 |
| 50 | $7.75000 | $387.50 |
| 100 | $6.77000 | $677.00 |

