
CE3 | |
|---|---|
DigiKey Part Number | 4895-CE3-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | CE3 |
Description | S8 36V 25/10W BAY15d |
Customer Reference | |
Detailed Description | Lamp 36V S-8 / Base: BAY15D Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 36V | |
MSCP (Mean Spherical Candle Power) | 28.0 | |
Lens Size | S-8 / Base: BAY15D | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.74000 | $27.40 |
| 50 | $2.58000 | $129.00 |
| 100 | $2.43000 | $243.00 |

