
912B | |
|---|---|
DigiKey Part Number | 4895-912B-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 912B |
Description | Box of 10 T5 WEDGE 12.8V 1A 12CP |
Customer Reference | |
Detailed Description | Lamp 12.8V T-5 / Base: W2.1X9.5D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12.8V | |
MSCP (Mean Spherical Candle Power) | 12.0 | |
Lens Size | T-5 / Base: W2.1X9.5D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |

