
9006/80W | |
|---|---|
DigiKey Part Number | 4895-9006/80W-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 9006/80W |
Description | T4 12V 80W ANGLE P22d HALOGEN |
Customer Reference | |
Detailed Description | Halogen Lamp 12V T-4 / Base: P22D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Halogen | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 151.0 | |
Lens Size | T-4 / Base: P22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.91000 | $10.91 |

