
862 | |
|---|---|
DigiKey Part Number | 4895-862-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 862 |
Description | T3 1/4 12V 37.5W PGJ13 HALOGEN |
Customer Reference | |
Detailed Description | Halogen Lamp 12V T-3.25 / Base: PGJ13 Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Halogen | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 60.0 | |
Lens Size | T-3.25 / Base: PGJ13 | |
Lead Style | Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |

