
7507 | |
|---|---|
DigiKey Part Number | 4895-7507-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 7507 |
Description | Box of 10 S-8 S.C. BAU15s 12V 21 |
Customer Reference | |
Detailed Description | Lamp 12V S-8 / Base: BAU15S Bayonet - Single Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 22.0 | |
Lens Size | S-8 / Base: BAU15S | |
Lead Style | Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $12.90000 | $129.00 |
| 50 | $12.01000 | $600.50 |
| 100 | $11.28000 | $1,128.00 |

