
7440NA | |
|---|---|
DigiKey Part Number | 4895-7440NA-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 7440NA |
Description | Box of 10 T-6 1/2 WEDGE WX3x16d |
Customer Reference | |
Detailed Description | Lamp 12V T-6.5 / Base: W3X16Q Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 22.0 | |
Lens Size | T-6.5 / Base: W3X16Q | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.27000 | $24.27 |
| 10 | $22.30000 | $223.00 |

