
7152 | |
|---|---|
DigiKey Part Number | 4895-7152-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 7152 |
Description | Box of 10 T1 5.0V .115A .15CP-WT |
Customer Reference | |
Detailed Description | Lamp 5V T-1 Wire Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |

