
685 | |
|---|---|
DigiKey Part Number | 4895-685-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 685 |
Description | Box of 10 T1 5V .06A |
Customer Reference | |
Detailed Description | Lamp 5V T-1 / Base: F3-6 Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Size | T-1 / Base: F3-6 | |
Lead Style | Bi-Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.75000 | $12.75 |

