
656 | |
|---|---|
DigiKey Part Number | 4895-656-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 656 |
Description | Box of 10 T3 1/4 WEDGE 28V .06A |
Customer Reference | |
Detailed Description | Lamp 28V T-3.25 / Base: W2.1X9.5D Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.62 | |
Lens Size | T-3.25 / Base: W2.1X9.5D | |
Lead Style | Wedge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.29000 | $8.29 |
| 10 | $7.59000 | $75.90 |
| 50 | $7.08000 | $354.00 |
| 100 | $6.22000 | $622.00 |

