
6413 | |
|---|---|
DigiKey Part Number | 4895-6413-ND |
Manufacturer | CEC Industries |
Manufacturer Product Number | 6413 |
Description | Box of 10 T-3 1/4 FESTOON CAP 12 |
Customer Reference | |
Detailed Description | Lamp 12V T-3.25 / Base: SV8-5 Festoon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEC Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 4.0 | |
Lens Size | T-3.25 / Base: SV8-5 | |
Lead Style | Festoon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.40000 | $10.40 |

